You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 3400mAh 18650 Li-Ion Battery with Micro USB Charging -
1307-0003
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1307-0003
- Order Code:
- BT06830
- Product Range
- Ansmann 18650 Li-Ion Battery
- Also Known As:
- 18650 USB 3.4Ah; GTIN UPC EAN: 4013674161379
- Technical Datasheet:
- 1307-0003 Datasheet
Product Range Selector (Ansmann 18650 Li-Ion Battery)
See all from this product rangeProduct Overview
- Micro USB charging port for convenient charging options (cable not included)
- Built-in two colour charge status LED (red charging, green fully charged)
- Integrated safety board protects against overload, short circuit and deep discharge
- High cycle stability, recharge up to 2000 times
- High energy efficiency with very low self-discharge rate
- 2 Year manufacturer warranty
Contents
Battery only
Footnotes
Product Information
- :
- 3.6V
- :
- Lithium Ion
- :
- 3.4Ah
- :
- 18.5mm
- :
- 18650
- :
- Raised Positive and Flat Negative
- :
- 70mm
- :
- 1
- :
- 18650
- :
- 49g
- :
- -
- :
- -
- :
- -
- :
- Ansmann 18650 Li-Ion Battery
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.67 (£20.00) | ( ) |
5+ | £15.96 (£19.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.