You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Industrial Lithium Batteries 10 Pack -
1502-0005
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1502-0005
- Order Code:
- BT06038
- Product Range
- -
- Also Known As:
- FR6 Mignon Industrial 10; GTIN UPC EAN: 4013674036516
- Technical Datasheet:
- 1502-0005 Datasheet
Product Overview
- Treble the capacity of a standard alkaline battery
- Very low self discharge rates
- 35% Lighter than equivalent alkaline batteries
- Wide operating temperature range; from -40°C to +60°C
- Up to 10 years shelf life
Contents
Contents: Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Lithium Iron Disulphide
- :
- 3Ah
- :
- 14.3mm
- :
- Raised Positive and Flat Negative
- :
- 50.4mm
- :
- 10
- :
- AA
- :
- 15g
- :
- FR6
- :
- 15LF
- :
- -
- :
- -
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.44 (£22.13) | ( ) |
5+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.