You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D 3.6V 19Ah Lithium Thionyl Chloride battery -
1524-0005
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1524-0005
- Order Code:
- BT07294
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674170982
- Technical Datasheet:
- 1524-0005 Datasheet
Product Overview
- Low internal resistance for faster power delivery
- High energy density
- Reliable operation even at extreme temperatures of -55°C to -85°C
- Exceptional energy performance with low weight
- Long shelf life of up to 10 years
Contents
Battery only
Product Information
- :
- 3.6V
- :
- D
- :
- Lithium Thionyl Chloride
- :
- 19Ah
- :
- 34.2mm
- :
- 61.5mm
- :
- Raised Positive and Flat Negative
- :
- 1
- :
- 103g
- :
- ER34615H
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.15 (£20.58) | ( ) |
5+ | £16.67 (£20.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.