You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W COB LED Worklight, 450lm, IPX4, Blue - 

1600-0304

1600-0304 - 6W COB LED Worklight, 450lm, IPX4, Blue
1600-0304 - 6W COB LED Worklight, 450lm, IPX4, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0304
Order Code:
LA10626
Product Range
-
Also Known As:
GTIN UPC EAN: 4013674156450

Product Overview

1600-0304 is a WL450R slim rechargeable workshop lamp for professional use. It is slim, robust and very bright. The handy and reliable lamp integrates itself seamlessly into challenging everyday use, for work on lifting platforms, inspections, in workshops or in industry - particularly in hard-to-reach places. The lamp creates an intensive white light through the use of the latest COB LED technology. This provides a brightness level of up to 450lumen. Due to the wide beam angle, the bright light is uniformly distributed so that both large surfaces and the smallest of details can be homogeneously illuminated. An additional LED on the head of the lamp offers a powerful, precision light, ensuring that nothing is overlooked. The robust plastic housing with rubberised parts is ideally suited for use in a great variety of conditions. The housing is slim and shaped to fit the hand.
  • Voltage is 3.7V, nominal capacity is 2000mAh, blue in colour
  • Li-Ion 3.7V / 2000mAh power supply, light flux is 450 lumens
  • Lighting range is 30m, operating time is 30hours, IPX4 IP protection
  • Powerful, robust and weatherproof
  • Ergonomic design concept through and through
  • Powerful rechargeable batteries-charge and go
  • 3 years warranty

Contents

WL450R slim workshop lamp, micro-USB cable, operating instructions.

Footnotes

This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.

Product Information


:
Work Light

:
6W COB LED

:
450lm

:
30m

:
Lithium Ion Battery, 3.7V, 2000mAh

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4013674156450

3 In stock Need more?

???PF_PDP_RSP_SUP???

£19.70 ( £23.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.70 (£23.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.40 (£22.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --