You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Headtorch, 230lm, 74m, IPX4 -
1600-0386
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0386
- Order Code:
- LA10629
- Product Range
- Sensor Head Light Series
- Also Known As:
- GTIN UPC EAN: 4013674169566
Product Range Selector (Sensor Head Light Series)
See all from this product rangeProduct Overview
- 5W main LED with 2 modes - 100% or 30%
- Red additional illuminant
- 4 selectable modes - main LED 30%, main LED 100%, red LED & flashing red LED
- Activatable gesture sensor - handsfree on/off for main functions (not flashing LED)
- Up to 230lm light output
- Up to 25hrs run time
- Up to 74m beam range
- Features 4 clips for mounting head light to helmets
- Robust plastic construction
- Powered by 3x AAA batteries
- 2 button operation for ease of use
Contents
Head light, Headband, 4 x helmet attachment clips, 3 x AAA alkaline batteries.
Product Information
- :
- Head Light
- :
- 5W White LED
- :
- 230lm
- :
- 74m
- :
- AAA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate), Thermoplastic
- :
- Sensor Head Light Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
5+ | £19.65 (£23.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.