You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Aluminium LED Torch, 270B, 275lm, 96m -
1600-0429
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0429
- Order Code:
- LA10637
- Product Range
- Daily Use Series
- Also Known As:
- GTIN UPC EAN: 4013674179183
Product Range Selector (Daily Use Series)
See all from this product rangeProduct Overview
- Compact and super bright
- Practical and effective
- 3 years warranty
Contents
Lamp, 3× micro AAA / LR03 batteries, wrist strap, operating instructions.
Footnotes
Product Information
- :
- Hand Held
- :
- 5W LED
- :
- 275lm
- :
- 96m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- Daily Use Series
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.21 (£14.65) | ( ) |
5+ | £11.35 (£13.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.