You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Strip Light with PIR, Large, 3000K - 6500K -
1600-0439
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0439
- Order Code:
- LA10641
- Product Range
- Cabinet Light LED Series
- Also Known As:
- GTIN UPC EAN: 4013674182831
Product Range Selector (Cabinet Light LED Series)
See all from this product rangeProduct Overview
- 4 lighting styles - cold white, natural white, warm white or all LEDs
- Features PIR motion sensor and twilight sensor for automatic lighting when needed
- Includes dimming function and always on option
- Up to 4.5hrs run time from a single charger
- Colour temperature 3000-6500K (depending on LEDs in use)
- Robust and sturdy ABS & Polycarbonate housing
- Magnetic back and screw eyelet for easy fixture
- Dimensions: 351.4 x 35.5 x 18.3mm (including magnet strip)
Contents
Light, Adhesive magnet strip, 12cm charging cable.
Product Information
- :
- Cabinet Lights
- :
- Battery
- :
- Indoor Use
- :
- SMD LED
- :
- Cool White, Neutral White, Warm White
- :
- 6500K
- :
- 3.7V
- :
- 351.4mm
- :
- 35.5mm
- :
- 18.3mm
- :
- Cabinet Light LED Series
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.61 (£18.73) | ( ) |
5+ | £14.79 (£17.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.