You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Rechargeable 3000R Pro Torch, 6000K, 1400lm -
1600-0445
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0445
- Order Code:
- LA11282
- Also Known As:
- GTIN UPC EAN: 4013674183012
Product Overview
- Light modes - boost, high power, medium power, low power, strobe & sos
- Boost: 213m, 3200lm, 11.310 Lux
- High power: 149m, 1400lm, 5600 Lux, 4.5hr
- Medium power: 81m, 450lm, 1630 Lux, 7.5hr
- Low power: 29m, 60lm, 210 Lux, 76hr
- Battery pack with USB charge function
- Power supply: Li-Ion 3,7V 26650 5000mAh
Contents
Torch, Rechargeable Battery, Charging Cable, Wrist Strap, Holster & Operating Instructions
Product Information
- :
- Hand Held
- :
- LED
- :
- 1400lm
- :
- 213m
- :
- Rechargeable Lithium-Ion Battery
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.18 (£81.82) | ( ) |
5+ | £64.90 (£77.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.