You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1W COB LED Keyring Torch with USB, 6500K, 80lm, Dimmable, Black -
1600-0505
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0505
- Order Code:
- LA10793
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674189762
- Technical Datasheet:
- 1600-0505 Datasheet
Product Overview
- Bright and efficient 1W COB LED
- Up to 80lm lighting
- Up to 10m beam range
- Features dimming functions from 10% to 100% lighting
- Features integrated USB-A compatible slide with reversible contacts - never worry about cables or upside-down insertion!
- Robust and lightweight aluminium, ABS and PC construction
- Accidental activation prevention - long-press button to light
- User-friendly single-button operation - easy to use even with gloves!
- IPX3 and IK07 protection
- Dimensions: 21.9 x 10.87 x 55mm
Contents
Professional Key Light, keyring.
Product Information
- :
- Keyring Torch
- :
- 1W COB LED
- :
- 80lm
- :
- 10m
- :
- Rechargeable Lithium-Polymer Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.75 (£14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.