You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Rechargeable Sensor Head Torch, 6500K, 450lm, IP65, Black -
1600-0528
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0528
- Order Code:
- LA11283
- Also Known As:
- GTIN UPC EAN: 4013674191970
Product Overview
- 45° Adjustable incline angle
- 3 Power modes: high, medium & low
- High: 450lm, 8500lx, 92m, 3hr
- Medium: 225lm, 5500lx, 74m, 6hr
- Low: 60lm, 1500lx, 39m, 12hr
- 6000-6500K Colour temperature
- Wave two times in front of the sensor, to turn the luminaire on or off
- Length adjustable head band with silicone strips
- Dimming wheel
- IP65 & IK07 Rated
Product Information
- :
- Head Light
- :
- LED
- :
- 450lm
- :
- 92m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium, PC (Polycarbonate)
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.88 (£45.46) | ( ) |
5+ | £36.11 (£43.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.