You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W COB LED Rechargeable Pocket Flex Worklight, 6500K, 1600lm -
1600-0565
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0565
- Order Code:
- LA11286
- Also Known As:
- GTIN UPC EAN: 4013674195329
Product Overview
- Wide angle & spot LED
- 100% Power - 50m, 1600lm, 3000 Lux, 3.5hr
- 50% Power - 30m, 800lm, 1500 Lux, 7.5hr
- 25% Power - 15m, 380lm, 700 Lux, 16hr
- 3,7V, 4.400mAh, 16.28Wh Li-Ion Battery
- Charging time approx. 3.5hrs
- Fold-out mounting hook 360°
- Integrated magnets
- Battery capacity indication & charging state indication LED
- Dimensions: 171x76.5x40.7mm
Contents
Worklight, USB Charging Cable, Operating Instructions
Product Information
- :
- Worklight
- :
- COB LED
- :
- 1600lm
- :
- 50m
- :
- Rechargeable Lithium-Ion Battery
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.88 (£45.46) | ( ) |
5+ | £36.11 (£43.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.