You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W SMD LED Rechargeable Worklight, 6500K, 2000lm, IPX4 -
1600-0566
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0566
- Order Code:
- LA11284
- Also Known As:
- GTIN UPC EAN: 4013674195336
Product Overview
- 48 x SMD LEDs
- 100% Power - 50m, 2000lm, 2000 Lux, 1.5hr
- 50% Power - 30m, 1000lm, 1000 Lux, 2.5hr
- 25% Power - 15m, 500lm, 500 Lux, 5.5hr
- Power supply: 3,7V, 4000mAh, 14.80Wh
- Lasts up to 1.5 hours in 100% mode & 5.5 hours in 25% mode
- Fold-out mounting hook 360°
- Integrated magnets
- Powerbank function
- Dimensions: 214x175x94mm
Contents
Worklight, USB Charging Cable, Operating Instructions
Product Information
- :
- Worklight
- :
- SMD LED
- :
- 2000lm
- :
- 50m
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Plastic
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.07 (£38.48) | ( ) |
5+ | £30.10 (£36.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.