You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB320PD Power Bank Dual USB Charger with USB-C 20000mAh, Black -
1700-0147
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1700-0147
- Order Code:
- BT06954
- Also Known As:
- GTIN UPC EAN: 4013674187195
- Technical Datasheet:
- 1700-0147 Datasheet
Product Range Selector (Ansmann PB320PD Power Bank)
See all from this product rangeProduct Overview
- 20,000mAh battery provides enough capacity for multiple device charges
- Dual USB-A outputs and USB-C port that functions as both input & output
- USB-C port is compliant with Power Delivery 3.0
- Charging Input: 5V/9V DC, 2A (Micro USB) & 5V, 3A / 9V DC, 2A (USB-C)
- Charging Output: 5V DC, 3A / 6.5-9V DC, 2A / 9-12V DC, 1.5A (USB) & 5V DC, 3A / 9V DC, 2.2A / 12V DC, 1.5A (USB-C)
- Built-in white LED gauge shows battery capacity in 25% steps
- Multiple protection systems with Multi-Safe Technology: short circuit, over current, deep discharge, over charge & over temperature
- Legacy Micro USB charging port (Micro USB charging cable included)
Contents
Power bank charger, Micro USB cable and user guide
Product Information
- :
- 20Ah
- :
- 3 Ports
- :
- 3A
- :
- 147.5mm
- :
- 28mm
- :
- 70mm
- :
- Ansmann PB320PD Power Bank
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.78 (£33.34) | ( ) |
5+ | £26.87 (£32.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.