You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB222PD Power Bank USB & USB-C Charger 10000mAh, Black -
1700-0154
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1700-0154
- Order Code:
- BT07156
- Product Range
- -
- Also Known As:
- PB222PD Mini 10Ah; GTIN UPC EAN: 4013674191918
- Technical Datasheet:
- 1700-0154 Datasheet
Product Overview
- 10,000mAh battery provides enough capacity for approx. four smartphone recharges
- USB-A output and USB-C port that functions as both input & output
- Both ports can be used to charge devices simultaneously (15W max output)
- Numeric white LED display provides percentage-point accurate battery capacity
- USB-C port is compliant with Power Delivery 3.0, also compatible with QuickCharge and Huawei Supercharge
- Charging Input: 5V DC/2.4A/12W, 9V DC/2A/18W, 12V DC/1.5A/18W
- USB-A Output: 5V DC/4.5A/22.5W, 9V DC/2A/18W, 12V DC/1.5A/18W, QC 3.0: 3.6-12V/3A
- USB-C Output: 5V DC/3A/15W, 9V DC/2.2A/20W, 12V DC/1.67A/20W
- Multiple protection systems with Multi-Safe Technology: short circuit, over current, over discharge, over charge & over temperature
- 3 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Product Information
- :
- 10Ah
- :
- 2 Ports
- :
- 3A
- :
- 97mm
- :
- 17mm
- :
- 64mm
- :
- -
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.78 (£33.34) | ( ) |
5+ | £26.87 (£32.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.