You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5 - 3V Button Cell Battery Tester 45mm - 

1900-0035

1900-0035 - 1.5 - 3V Button Cell Battery Tester 45mm
1900-0035 - 1.5 - 3V Button Cell Battery Tester 45mm
1900-0035 - 1.5 - 3V Button Cell Battery Tester 45mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1900-0035
Order Code:
BT06428
Product Range
-
Also Known As:
Button Cell Tester; GTIN UPC EAN: 4013674039418
Technical Datasheet:
1900-0035   Datasheet
See all Technical Docs

Product Overview

The 1900-0035 from Ansmann is a black colour coin cell tester. It is a compact and handy coin cell tester for alkaline and lithium coin cells. With this coin cell tester user can always check the capacity of coin cells. This handy device fits in any pocket so user can always have it close to hand to test cells. Place the coin cell on the tester and it automatically detects the voltage (alkaline and lithium), shown by the relevant LED. The remaining capacity is displayed by 5 LEDs. The current capacity of cell is tested under load and is shown via the LEDs in red, orange or green. User can always check how full or empty cells and they can also check precisely when batteries can still be used and when they must be replaced.
  • Handy, pocket sized coin cell tester
  • Suitable for alkaline and lithium coin cells
  • Simple and intuitive operation
  • Five colour coded LEDs show battery capacity
  • CE approved

Applications

Test & Measurement

Contents

Coin cell tester and CR1620 lithium battery

Product Information


:
Alkaline, Li

:
1.5V, 3V

:
55mm

:
45mm

:
13.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

Button Cell Tester; GTIN UPC EAN: 4013674039418

13 In stock Need more?

???PF_PDP_RSP_SUP???

£6.37 ( £7.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.37 (£7.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.10 (£7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --