You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPC30 30W 1-10 Cell Plug-in NiMH Battery Charger -
2000-0001-13
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 2000-0001-13
- Order Code:
- BT06592
- Product Range
- IPC 30 Series
- Also Known As:
- IPC30 0185-0028; GTIN UPC EAN: 4013674140589
- Technical Datasheet:
- 2000-0001-13 Datasheet
Product Range Selector (IPC 30 Series)
See all from this product rangeProduct Overview
- -dV/0dV charge control
- No. of Cells: 1-10
- Battery Voltage: 1.2-12V
- Max. Charge Current: 2A
- Dims.(HxWxD): 118x62x35mm
- Wide range input 100-240V for worldwide use
- Interchangeable mains plug for UK, Euro, US and Australia
- Short circuit and reverse polarity protection
- Interchangeable output plugs
Product Information
- :
- Plug In
- :
- NiCd, NiMH
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- IPC 30 Series
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.20 (£48.24) | ( ) |
5+ | £38.38 (£46.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.