You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.4V 5200mAh 2S2P Li-Ion Battery Pack Block - 

2447-3049

2447-3049 - 7.4V 5200mAh 2S2P Li-Ion Battery Pack Block

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
2447-3049
Order Code:
BT06044
Product Range
-
Also Known As:
2S2P 37.44Wh Block; GTIN UPC EAN: 4013674031719
Technical Datasheet:
2447-3049   Datasheet
See all Technical Docs

Product Overview

Li-ion battery pack with built-in safety board. Made from 18650 size cells.
  • High energy density
  • Low self discharge
  • No memory effect
  • Tested and approved to UN38.3
  • Charging temperature 0°C to +45°C
  • End charge voltage: 8.4V

Contents

Contents: Battery only

Product Information


:
7.4V

:
Lithium Ion

:
5.2Ah

:
-

:
Wire Leads

:
70mm

:
37.5mm

:
1

:
-

:
37.5mm

:
196g

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

2S2P 37.44Wh Block; GTIN UPC EAN: 4013674031719

2 In stock Need more?

???PF_PDP_RSP_SUP???

£55.55 ( £66.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.55 (£66.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £53.53 (£64.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --