You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11.1V 5200mAh 3S2P Li-Ion Battery Pack -
2447-3050
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 2447-3050
- Order Code:
- BT06046
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674031726
- Technical Datasheet:
- 2447-3050 Datasheet
Product Overview
- High energy density
- Low self discharge
- No memory effect
- Tested and approved to UN38.3
- Charging temperature 0°C to +45°C
- End charge voltage: 12.6V
Contents
Battery only
Product Information
- :
- 11.1V
- :
- Lithium Ion
- :
- 5.2Ah
- :
- -
- :
- Wire Leads
- :
- 70mm
- :
- 56.5mm
- :
- 1
- :
- -
- :
- 37mm
- :
- 280g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.76 (£92.11) | ( ) |
5+ | £74.74 (£89.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.