You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LR54 1.5V Alkaline Button Cell Battery - 

5015313

5015313 - LR54 1.5V Alkaline Button Cell Battery
5015313 - LR54 1.5V Alkaline Button Cell Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
5015313
Order Code:
BT07180
Product Range
-
Also Known As:
AG10 LR1130 GTIN UPC EAN: 4013674015313
Technical Datasheet:
5015313   Datasheet
See all Technical Docs

Product Overview

The 5015313 is a LR54 1.5V/65mAh button-cell Non-rechargeable Battery, alkaline technology with single cell, pressure contact terminal, zinc-manganese dioxide (potassium hydroxide electrolyte) chemical system, no explosion at 20°C, short-circuit period 24h is the safety characteristic, shell life - Under proper storage conditions 90% of the capacity will be maintained after 12 months storage.
  • Silver colour
  • 1-piece Blister card
  • Long life

Applications

Portable Devices

Product Information


:
1.5V

:
LR54

:
Alkaline

:
65mAh

:
11.6mm

:
Pressure Contact

:
3.05mm

:
1

:
Button Cell

:
1.1g

:
LR54

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

AG10 LR1130 GTIN UPC EAN: 4013674015313

11 In stock Need more?

???PF_PDP_RSP_SUP???

£0.73 ( £0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.70 (£0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --