You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X-Power Premium AA Alkaline Batteries, 4 Pack -
5015663
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5015663
- Order Code:
- BT07186
- Product Range
- X-POWER Series
- Also Known As:
- GTIN UPC EAN: 4013674003907
- Technical Datasheet:
- 5015663 Datasheet
Product Range Selector (X-POWER Series)
See all from this product rangeProduct Overview
- High quality alkaline cell for a long operating period
- Characterized by their high performance
- Very good performance ratio
Applications
Power Management, Audio, Commercial
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 3Ah
- :
- 14.4mm
- :
- Raised Positive and Flat Negative
- :
- 50.4mm
- :
- 4
- :
- AA
- :
- 23g
- :
- LR6
- :
- 15A
- :
- -
- :
- X-POWER Series
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.83 (£3.40) | ( ) |
5+ | £2.68 (£3.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.