You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NiMH Rechargeable D Battery, 10000mAh -
5030641
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5030641
- Order Code:
- BT07173
- Product Range
- -
- Also Known As:
- HR20 Mono 10Ah
- Technical Datasheet:
- 5030641 Datasheet
Product Overview
- Battery IEC code is HR20
- Size code of battery is D
- Nominal voltage of battery is 1.2V
- Maximum charge voltage is 1.5V at 20°C
- Nominal capacity of 10000mAh (discharge at 0.2C)
- Life expectancy as per IEC standard is
500 cycles - Discharging ambient temperature range from -20°C to 60°C
- Maximum continuous discharge current of 10A
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 10Ah
- :
- D
- :
- 33mm
- :
- 61.5mm
- :
- Raised Positive and Flat Negative
- :
- 1
- :
- 157g
- :
- HR20
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.27 (£13.52) | ( ) |
3+ | £10.92 (£13.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.