You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
maxE NiMH Rechargeable AA batteries, 2100mAh 2 Pack -
5030992
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5030992
- Order Code:
- BT07175
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674309924
- Technical Datasheet:
- 5030992 Datasheet
Product Overview
- 5000mA Maximum continuous discharge current
- Less than or equal to 40mohm internal resistance
- Excellent cycle stability
- Can be charged with a high charging current
- Operating temperature range from -20 to 65°C
Applications
Alternative Energy, Portable Devices, Medical
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2.1Ah
- :
- 14.3mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.4mm
- :
- 2
- :
- AA
- :
- 28g
- :
- HR6
- :
- 1.2H2
- :
- -
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
5+ | £4.85 (£5.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.