You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2850mAh NiMH Rechargeable Batteries, 4 Pack -
5035092
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5035092
- Order Code:
- BT06174
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674350926
- Technical Datasheet:
- 5035092 Datasheet
Product Overview
- Recharge with any consumer Ni-MH battery charger
- Environmentally friendly
- Recharge up to 1000 times
- No memory effect
Applications
Consumer Electronics
Contents
Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2.85Ah
- :
- 14.4mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 4
- :
- AA
- :
- 30g
- :
- HR6
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
5+ | £14.65 (£17.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.