You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
maxE Industrial NiMH Rechargeable Sub C Battery 3000mAh Flat Top - Single Pack -
5035381
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 5035381
- Order Code:
- BT04684
- Also Known As:
- GTIN UPC EAN: 4013674008711
- Technical Datasheet:
- 5035381 Datasheet
Product Overview
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 3Ah
- :
- 22.5mm
- :
- Sub C
- :
- Flat Top
- :
- 43mm
- :
- 1
- :
- Sub C
- :
- 59g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.20 (£5.04) | ( ) |
5+ | £4.07 (£4.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.