You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Traveller NiMH / NiCd Battery Pack Charger -
ACS310
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- ACS310
- Order Code:
- BT05671
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674010547
- Technical Datasheet:
- ACS310 Datasheet
Product Overview
- Automatic battery pack voltage detection (3.6-12V)
- charging with -ΔV detection
- Safety timer cuts fast charge if battery is faulty
- Reverse connection protection
- Changeable output polarity
- Input Voltage: 100-240V AC 50/60Hz For worldwide use
- Number of Cells: 3-10
- Charging Current: 800mA
- Typical Charge Time: 800mAh - 60Mins, 1000mAh - 90Mins, 10,000mAh - 750Mins
- Dimensions (HxWxD): 47x62x118mm
Contents
Charger with interchangeable AC plugs (UK, EU, USA, AUS)
Product Information
- :
- Plug In
- :
- NiCd, NiMH
- :
- 240VAC
- :
- -
- :
- -
- :
- -
- :
- -
- :
- AU, EU, NZ, UK, US
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.34 (£41.21) | ( ) |
5+ | £33.33 (£40.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.