You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lead Acid Battery Charger for 6V, 12V, 24V SLA Batteries - 

ALCT6-24/2

ALCT6-24/2 - Lead Acid Battery Charger for 6V, 12V, 24V SLA Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
ALCT6-24/2
Order Code:
BT06033
Product Range
-
Also Known As:
GTIN UPC EAN: 4013674033270
Technical Datasheet:
ALCT6-24/2   Datasheet
See all Technical Docs

Product Overview

Lead acid battery charger with automatic voltage detection and adjustable charging current
  • Ideal for battery maintenance during winter time
  • Selectable COLD mode designed to fully charge batteries in temperatures below 5°C
  • Automatic REFRESH mode for 12/24V discharged batteries
  • Automatic recharge when battery is left connected
  • Clear LED status display for intuitive operation
  • Short circuit, overcharge and reverse connection protection
  • Dust and water resistant; rated IP65
  • Input Voltage: 230VAC 50Hz
  • Output Voltage: 6V (0.5A), 12V (0.5/1/2A), 24V (0.5/1A)
  • Dimensions (HxWxD): 43x129x50mm
  • Weight: 0.542kg

Product Information


:
Desktop

:
Lead Acid

:
230VAC

:
-

:
-

:
-

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4013674033270

5 In stock Need more?

???PF_PDP_RSP_SUP???

£38.99 ( £46.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.99 (£46.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.37 (£44.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --