You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27W, Multi Voltage, Desktop Power Supply, 5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V -
APS2250L
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- APS2250L
- Order Code:
- PW02783
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674005024
- Technical Datasheet:
- APS2250L Datasheet
Product Overview
- Regulated output Voltage - 5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V
- Short circuit proof
- Different output connectors included, can be connected to the output cable with the desired polarity
- Selectable output Voltages by a rotary switch
- Input Voltage = 100V AC to 240V AC
- UK Mains lead supplied
Product Information
- :
- ITE
- :
- 1 Output
- :
- 30W
- :
- 5V
- :
- 2.25A
- :
- 6V
- :
- 2.25A
- :
- Various
- :
- 7.5V
- :
- Adjustable
- :
- 2.25A
- :
- 90V
- :
- 90V AC to 264V AC
- :
- 264V
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.59 (£31.91) | ( ) |
5+ | £25.09 (£30.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.