You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EC800 Intelligent Battery Charger with 4x AA maxE Batteries -
R007003/UK-3
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- R007003/UK-3
- Order Code:
- BT06437
- Product Range
- -
- Also Known As:
- EC800 Set; GTIN UPC EAN: 4013674104819
- Technical Datasheet:
- R007003/UK-3 Datasheet
Product Overview
- Trickle charge and safety timer functions
- Reverse polarity protection
- Alkaline or damaged cell detection
- LED indicators for charging status
- Supply Voltage 100-240VAC or 12VDC
- Charging Current: 800mA (AA), 300mA (AAA)
- Dimensions (HxWxD): 28x65x105mm
Contents
Charger, AC adaptor, 12V in-car adaptor and 4x 2500mAh AA batteries
Product Information
- :
- Plug In
- :
- NiCd, NiMH
- :
- 12VDC
- :
- AAA, AA
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.25 (£30.30) | ( ) |
5+ | £24.49 (£29.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.