You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gascat 120 Soldering Tool Kit - 

KDD0SZ0

KDD0SZ0 - Gascat 120 Soldering Tool Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANTEX ANTEX
Manufacturer Part No:
KDD0SZ0
Order Code:
SD02033
Product Range
-
Also Known As:
GTIN UPC EAN: 5015044202711
Technical Datasheet:
KDD0SZ0   Datasheet
See all Technical Docs

Product Overview

An engineers toolkit featuring an Antex Gascat 120 butane gas powered soldering iron, a variety of tools, and a digital multimeter.
  • Variety of tools manufactured from high-grade, long lasting materials, complete with non-slip, bi-material handles
  • Includes a digital multimeter with leads
  • The iron provides excellent portability, lasting approximately 2 hours before requiring refilling
  • This is easily done in seconds with a standard butane gas lighter refill canister (not supplied)
  • Temperature is adjustable on the body of the tool
  • Can also be used for heatshrinking, and even as a hot knife for cutting plastics or sealing rope

Product Information


:
115mm mini side cutters, 115mm mini long nose pliers, 2x screwdrivers with magnetic tip (3x75mm, PH0x75mm), desoldering pump, 2m of lead-free solder, Gascat 120 iron, gas soldering tip, gas flame tip, hot knife tip, sponge tray and digital multimeter

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015044202711

3 In stock Need more?

???PF_PDP_RSP_SUP???

£111.10 ( £133.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £111.10 (£133.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £100.95 (£121.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --