You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Soldering Iron, 50W, 230V -
T48JJ70
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- T48JJ70
- Order Code:
- SD02054
- Product Range
- -
- Also Known As:
- TCS50, GTIN UPC EAN: 5015044080425
- Technical Datasheet:
- T48JJ70 Datasheet
Product Overview
- Easy, button operated temperature adjustment
- Range adjustable from 200-450°C
- Ideal for service engineers
- Replaces the need for a soldering station
- Fitted with Antex 1100 bit (2.3mm)
- An inner ceramic shaft provides near perfect insulation
- PVC cable fitted as standard (1.5m)
- Supplied with long-life, iron-plated bit
- Use 1100 series replacement bits
Footnotes
Product Information
- :
- 50W
- :
- 450°C
- :
- 230V
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 25/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
5 more will be available week commencing 25/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £59.44 (£71.33) | ( ) |
5+ | £56.56 (£67.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.