You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4K UHD 60Hz HDMI over Cat6 Splitter, 70m -
HDMI0104SCATV3
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMI0104SCATV3
- Order Code:
- AP03807
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012073901141
- Technical Datasheet:
- HDMI0104SCATV3 Datasheet
Product Overview
- 18Gb/s Total video bandwidth
- HDMI loop for additional display on a local TV
- 5.1 Channel Dolby Digital audio pass-through
- 1080p Auto-scaling and Bi-directional IR control
- Command control support via RS232
- Advanced EDID management system
- HDMI 2.0 & HDCP 2.2 compliant
- Power over cable design provides power to receivers from splitter unit
- Lightning, surge and ESD protection
- Splitter Dimensions (HxWxD): 24x264x104mm
- Receiver Dimensions (HxWxD): 26x99x106mm
Contents
Splitter, 4x Receiver, AC adaptor, 1x IR transmitter, 4x IR receivers, RS232 terminal block, mounting brackets, screws and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £354.51 (£425.41) | ( ) |
3+ | £333.34 (£400.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.