You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4K UHD HDR HDMI Splitter with EDID, 4K2K HDCP 2.2 -
HDMI0104SV3
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMI0104SV3
- Order Code:
- AV28868
- Product Range
- Antiference 4K HDR Splitters
- Also Known As:
- GTIN UPC EAN: 5012073900458
- Technical Datasheet:
- HDMI0104SV3 Datasheet
Product Range Selector (Antiference 4K HDR Splitters)
See all from this product rangeProduct Overview
- HDMI Resolution support: 480i/p, 756i/p, 720p, 1080i/p, 4Kx2K @24/25/30/60Hz, HDR
- Transfer rates up to 18Gb/s @60Hz
- Fully HDCP 2.2 compliant and SKY Q compatible
- Support standard audio and DSD (Direct Steam Digital) and HD(HBR) audio
- Auto scaling control supports a wide range of resolutions from HD to 4K simultaneously
- Manual EDID management system for additional flexibility
- Connections: 1x HDMI in, 4x HDMI out
- Robust, slimline metal enclosure
- Dimensions (HxWxD): 17x96x59mm
- 1 Year manufacturer warranty
Product Information
- :
- Antiference 4K HDR Splitters
- :
- UK Type G
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.86 (£104.23) | ( ) |
3+ | £80.80 (£96.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.