You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Way 4K UHD HDR HDMI Splitter with EDID, 4K2K HDCP 2.2 - 

HDMI0108SV3

HDMI0108SV3 - 8 Way 4K UHD HDR HDMI Splitter with EDID, 4K2K HDCP 2.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDMI0108SV3
Order Code:
AV28869
Product Range
Antiference 4K HDR Splitters
Also Known As:
GTIN UPC EAN: 5012073900465
Technical Datasheet:
HDMI0108SV3   Datasheet
See all Technical Docs

Product Range Selector (Antiference 4K HDR Splitters)

See all from this product range

Product Overview

Distribute a 4K HDMI signal from a single source device to up to eight HDMI displays. Features automatic scaling control and supports HDR and HDCP 2.2.
  • HDMI Resolution support: 480i/p, 756i/p, 720p, 1080i/p, 4Kx2K @24/25/30/60Hz, HDR
  • Transfer rates up to 18Gb/s @60Hz
  • Fully HDCP 2.2 compliant and SKY Q compatible
  • Support standard audio and DSD (Direct Steam Digital) and HD(HBR) audio
  • Auto scaling control supports a wide range of resolutions from HD to 4K simultaneously
  • Manual EDID management system for additional flexibility
  • Connections: 1x HDMI in, 8x HDMI out
  • Robust, slimline metal enclosure
  • Dimensions (HxWxD): 24x262x82mm
  • 1 Year manufacturer warranty

Product Information


:
Antiference 4K HDR Splitters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012073900465

5 In stock Need more?

???PF_PDP_RSP_SUP???

£121.20 ( £145.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £121.20 (£145.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £112.11 (£134.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --