You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p Full HD over Cat6 HDMI Extender with IR & HDMI Loop, 50m -
HDMIE50P
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIE50P
- Order Code:
- AV29502
- Product Range
- -
- Technical Datasheet:
- HDMIE50P Datasheet
Product Overview
- Extend HDMI signals over a single Cat6 network cable
- Supports 1080p Full HD video @60Hz 24-bit colour
- Single link video bandwidth: 165Mhz (4.95Gb/s)
- HDMI loop for display on a local TV
- Built-in EDID management system
- Cable length optimisation
- Metal housing with ESD protection (±8kV air-gap and ±4kV contact discharge)
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.02 (£62.42) | ( ) |
3+ | £48.48 (£58.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.