You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Cat6 Extender with HDMI Loop, Auto-Scaling & PoC -
HDMIE70V3P
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIE70V3P
- Order Code:
- AV29961
- Product Range
- Antiference HDMI Extenders
- Also Known As:
- GTIN UPC EAN: 5012073901165
Product Range Selector (Antiference HDMI Extenders)
See all from this product rangeProduct Overview
- Auto-scaling to allow use of 1080p display & 4K source
- Supports full HD 1080p @60Hz, UHD @60Hz & 4K @25Hz with HDCP2.2
- Extend HD/UHD signal over Cat6 up to 70m
- HDMI loop out on transmitter
- One way IR control system
- PoC system
- Audio formats: LPCM/DTS-HD/DTS-Audio/Dolby TrueHD 7.1/Dolby Digital 5.1
- Lightning, surge & ESD protection
- HDMI compliance: HDMI2.0
- Weight: 420g
Applications
Audio, Business, Domestic, Education, Public, Music
Product Information
- :
- Antiference HDMI Extenders
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.21 (£146.65) | ( ) |
3+ | £114.13 (£136.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.