You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Fibre Optical 4K HDMI Lead with Ethernet, 10m -
HDMIL10F
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIL10F
- Order Code:
- AV30323
- Also Known As:
- GTIN UPC EAN: 5012073902001
- Technical Datasheet:
- HDMIL10F Datasheet
Product Range Selector (Antiference High Speed Fibre Optical 4K HDMI cables with Ethernet)
See all from this product rangeProduct Overview
- High speed 4K fibre optical HDMI 2.0 lead with Ethernet
- 18Gb/s of bandwidth, supporting greater loads of transfer
- Supports resolutions up to 2160p @60Hz 4:4:4 with HDCP 2.2
- Gold plated male to male connectors
- Tough and flexible PVC cable jacket
- Protective dust caps
Applications
Video & Vision
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 32ft
- :
- 10m
- :
- Black
- :
- Antiference High Speed Fibre Optical 4K HDMI cables with Ethernet
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.38 (£46.06) | ( ) |
3+ | £35.86 (£43.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.