You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed Fibre Optical 4K HDMI Lead with Ethernet, 20m - 

HDMIL20F

HDMIL20F - High Speed Fibre Optical 4K HDMI Lead with Ethernet, 20m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDMIL20F
Order Code:
AV30325
Also Known As:
GTIN UPC EAN: 5012073902049
Technical Datasheet:
HDMIL20F   Datasheet
See all Technical Docs

Product Range Selector (Antiference High Speed Fibre Optical 4K HDMI cables with Ethernet)

See all from this product range

Product Overview

A high speed fibre optical cable for 4K HDMI and Ethernet capabilities. The cable can support short range 4K HDMI connectivity and is also suitable as a HDMI extender over CAT6 for long-range systems.
  • High speed 4K fibre optical HDMI 2.0 lead with Ethernet
  • 18Gb/s of bandwidth, supporting greater loads of transfer
  • Supports resolutions up to 2160p @60Hz 4:4:4 with HDCP 2.2
  • Gold plated male to male connectors
  • Tough and flexible PVC cable jacket
  • Protective dust caps

Applications

Video & Vision

Product Information


:
HDMI Plug

:
HDMI Plug

:
65ft

:
20m

:
Black

:
Antiference High Speed Fibre Optical 4K HDMI cables with Ethernet

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012073902049

19 In stock Need more?

???PF_PDP_RSP_SUP???

£45.45 ( £54.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.45 (£54.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £42.42 (£50.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --