You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium 4K HDMI Lead with Ethernet, Male to Male, Gold Plated 2m - 

HDMIL2C

HDMIL2C - Premium 4K HDMI Lead with Ethernet, Male to Male, Gold Plated 2m
HDMIL2C - Premium 4K HDMI Lead with Ethernet, Male to Male, Gold Plated 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDMIL2C
Order Code:
AV29208
Also Known As:
GTIN UPC EAN: 5012073900601

Product Range Selector (ANTIFERENCE HDMI Leads)

See all from this product range

Product Overview

  • Premium high speed HDMI lead with Ethernet
  • Fully certified for 4K signal transfer
  • Supports video bandwidth up to 18Gb/s @60Hz
  • 24K Gold connectors and multi-layer shielding

Applications

Audio Visual, Data , Computing, Multimedia, Signal Processing, Sound & Video, Video & Vision

Contents

HDMI cable only

Product Information


:
HDMI Plug

:
HDMI Plug

:
6.6ft

:
2m

:
Black

:
ANTIFERENCE HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012073900601

25 In stock Need more?

???PF_PDP_RSP_SUP???

£7.33 ( £8.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.33 (£8.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.17 (£7.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.71 (£6.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --