You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masthead Amplifier PSU 12V 100mA -
P1200T
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- P1200T
- Order Code:
- AP00762
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012073702632
Product Overview
- Amplifying the signal closer to the aerial can reduce the signal degradation down the cable
- The selection of masthead amplifiers tends to be greater
- Gives option of using channel grouped amps that combine UHF & FM or up to 4-way distribution amps
- Installing multi-room systems may be less disruptive using a masthead amp
- PSF1200 fully screened
- Easy mount
Applications
3D Design
Product Information
- :
- ITE
- :
- 12VDC
- :
- 100mA
- :
- 230V AC
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.16 (£19.39) | ( ) |
3+ | £15.15 (£18.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.