You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel 5A 12V-14.9V DC Wall Mounted PSU -
POW404
- Manufacturer:
- ANTIHUM ANTIHUM
- Manufacturer Part No:
- POW404
- Order Code:
- SR11079
- Product Range
- -
- Technical Datasheet:
- POW404 Datasheet
Product Overview
- Adjustable voltage 12V to 14.9V DC
- 4x Screw terminal connections outputs (5A max.)
- 2A max. per output
- Wall mountable
- Input voltage: 90V to 264V AC
- Mains connection: IEC C13 (lead supplied)
- Dimensions (HxWxD): 33x163x53mm
Applications
Installations, Business, Education, Public, Power Supplies
Product Information
- :
- -
- :
- 4Outputs
- :
- 12V
- :
- 2A
- :
- 14.9V
- :
- 2A
- :
- 2A
- :
- 2A
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- -
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
3+ | £21.21 (£25.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.