You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9 Channel 12V PSU 10A, 1.5U -
POW570
- Manufacturer:
- ANTIHUM ANTIHUM
- Manufacturer Part No:
- POW570
- Order Code:
- SR11080
- Product Range
- -
- Technical Datasheet:
- POW570 Datasheet
Product Overview
- Max power output: 10A
- Outputs: 8x 12V DC 2A (terminal strips)
- 1x 12V DC 4A output for DVR
- Real-time LED display
- PTC Self-resetting fuses
- 19” Rack mounting brackets & power lead included
- Dimensions (HxWxD): 66x486x230mm
- Weight: 2.9kg
Applications
Installations, Business, Education, Public, Power Supplies
Footnotes
Product Information
- :
- -
- :
- 9Outputs
- :
- 12V
- :
- 2A
- :
- 2A
- :
- 2A
- :
- 2A
- :
- 100V AC to 240V AC
- :
- Fixed
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £97.97 (£117.56) | ( ) |
3+ | £94.94 (£113.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.