You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

17 Channel 12V PSU 20A, 1.5U - 

POW572

POW572 - 17 Channel 12V PSU 20A, 1.5U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANTIHUM ANTIHUM
Manufacturer Part No:
POW572
Order Code:
SR11081
Product Range
-
Technical Datasheet:
POW572   Datasheet
See all Technical Docs

Product Overview

The 240V AC input is converted to 17x 12V DC outputs with a total current output of 20A. This model has 16x ports fused at 2A each plus 1x port fused at 4A. The green LED lights show that your channels are working. If a channel is overloaded the green light goes out. But a clever PTC self-resetting fuse, on each port, prevents full system overload by disconnecting only the overloaded channel. Once the load is removed, the fuse resets and the port becomes immediately usable again. Rack mounting brackets and power lead are included in the box.
  • Max power output: 20A
  • Outputs: 16x 12V DC, 2A max. per channel (terminal strips)
  • 1x 12V DC 4A output for DVR
  • Real-time LED display
  • PTC Self-resetting fuses
  • 19” Rack mounting brackets & power lead included
  • Dimensions (HxWxD): 66x486x230mm
  • Weight: 3.5kg

Applications

Installations, Business, Education, Public, Power Supplies

Footnotes

The terminal strips on the rear of the PSU are polarity sensitive. The device’s power leads must be connected to the corresponding sockets on the terminal strips.

Product Information


:
-

:
17Outputs

:
12V

:
2A

:
2A

:
2A

:
2A

:
100V AC to 240V AC

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£127.26 ( £152.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £127.26 (£152.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £124.23 (£149.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --