You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2A 12V DC In-Line PSU 2.1mm -
POW901
- Manufacturer:
- ANTIHUM ANTIHUM
- Manufacturer Part No:
- POW901
- Order Code:
- SR11077
- Product Range
- ANTIHUM In-Line PSUs
- Technical Datasheet:
- POW901 Datasheet
Product Range Selector (ANTIHUM In-Line PSUs)
See all from this product rangeProduct Overview
- 2A rating for IR cameras
- In-Line unit
- 2.1mm DC Plug
- 12V DC Operation
- Dimensions (HxWxD): 50x80x32mm
Applications
Installations, Business, Education, Public, Power Supplies
Product Information
- :
- -
- :
- 1 Output
- :
- 12V
- :
- 2A
- :
- 2.1mm x 5mm x 12mm
- :
- Fixed
- :
- 230V AC
- :
- ANTIHUM In-Line PSUs
- :
- UK Type G
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.00 (£26.40) | ( ) |
3+ | £21.00 (£25.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.