You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pink Anti-Static Self Seal Bubble Bags ESD-Safe, 230mm x 285mm, 10 Pack -
004-0015F
- Manufacturer:
- ANTISTAT ANTISTAT
- Manufacturer Part No:
- 004-0015F
- Order Code:
- SA03555
- Technical Datasheet:
- 004-0015F Datasheet
Product Range Selector (Antistat - ANT004PABB)
See all from this product rangeProduct Overview
- Made from a soft textured and flexible poly material
- Blow-moulded with anti static additives from LDPE and LLDPE
- The sealed air bubble offers superior cushioning and shock proof function
- Manufacturing method: Two layer extrusion with calendar role to thermoform bubble
- With 30mm peel & seal lip
Product Information
- :
- Antistatic
- :
- 9.06"
- :
- 11.22"
- :
- 230mm
- :
- 285mm
- :
- -
- :
- Pink
- :
- Self Seal
- :
- Antistat - ANT004PABB
Technical Documents (1)
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.20 (£5.04) | ( ) |
20+ | £3.67 (£4.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.