You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Anti-Static Heat Seal Bags ESD-Safe, 127mm x 660mm, 100 Pack -
010-0012
- Manufacturer:
- ANTISTAT ANTISTAT
- Manufacturer Part No:
- 010-0012
- Order Code:
- SA03561
- Product Range
- Antistat - ANT010SSB
- Technical Datasheet:
- 010-0012 Datasheet
Product Range Selector (Antistat - ANT010SSB)
See all from this product rangeProduct Overview
- Semi transparent for easy content identification
- Metal “Faraday cage” layer shields products from electric energy inside and prevents static build-up
- Four layer protection guards against charges inside and out
- Conforms to EIA 625, EIA 541, ANSI/ESD S-20.20
Product Information
- :
- Static Shielding (Metal-In)
- :
- 5"
- :
- 26"
- :
- 127mm
- :
- 660.4mm
- :
- 75µm
- :
- Transparent
- :
- Heat Sealable
- :
- Antistat - ANT010SSB
Technical Documents (1)
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.64 (£4.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.