You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

21.5" Full HD VA Monitor, HDMI VGA - 

22B2H/EU

22B2H/EU - 21.5" Full HD VA Monitor, HDMI VGA
22B2H/EU - 21.5" Full HD VA Monitor, HDMI VGA
22B2H/EU - 21.5" Full HD VA Monitor, HDMI VGA
22B2H/EU - 21.5" Full HD VA Monitor, HDMI VGA
22B2H/EU - 21.5" Full HD VA Monitor, HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AOC AOC
Manufacturer Part No:
22B2H/EU
Order Code:
SB08163
Product Range
-
Also Known As:
GTIN UPC EAN: 4038986127165
Technical Datasheet:
22B2H/EU   Datasheet
See all Technical Docs

Product Overview

Sleek and modern VA monitor that is perfect for both home and office environment. The 22B2H delivers 1080p Full HD picture quality at 75Hz refresh rate complete with a 3-sided borderless design that creates an immersive experience for movies and games. The monitor also features AOC Lowblue Light and Flicker-Free technology to ensure long-term viewing comfort without sacrificing colour composition.
  • Stunning 1080p Full HD resolution with 75Hz refresh rate
  • 3-Sided frameless bezel enables almost seamless display with multi-monitor setups
  • AOC Lowblue Light feature reduces harmful wavelengths without sacrificing colour quality
  • Flicker-Free technology reduces eye strain and fatigue to ensure long-term comfort
  • 20M:1 Dynamic contrast ratio, 3000:1 static
  • 4ms Response time (GTG), 250cd/m² brightness
  • 3.5mm Headphone connection
  • VESA Wall mount compatible (100x100)
  • Dimensions (HxWxD): 388x493x163mm
  • 3 Year manufacturer warranty

Contents

Monitor, UK mains lead, HDMI cable and user guide

Product Information


:
1920 x 1080

:
Black

:
21.5"

:
HDMI, VGA

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4038986127165

155 In stock Need more?

???PF_PDP_RSP_SUP???

£62.00 ( £74.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.00 (£74.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --