You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD IPS Monitor, HDMI VGA -
24B3HA2
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- 24B3HA2
- Order Code:
- SB08410
- Product Range
- AOC B3HA2
- Also Known As:
- GTIN UPC EAN: 4038986151481
- Technical Datasheet:
- 24B3HA2 Datasheet
Product Range Selector (AOC B3HA2)
See all from this product rangeProduct Overview
- Full HD display with modern 3-sided frameless design
- 1080p Full HD display resolution
- Adaptive Sync VRR technology
- 100Hz Flicker-free refresh rate (HDMI)
- 1ms MPRT response time, 4ms GtG (typical)
- 250cd/m² Brightness
- Built-in stereo speaker system (2x 2W)
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 412x542x202mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- HDMI, VGA
- :
- -
- :
- AOC B3HA2
- :
- UK Type G
Technical Documents (2)
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.00 (£80.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.