You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23.8" Full HD Fast IPS Gaming Monitor, DisplayPort 2x HDMI -
24G4XE
- Manufacturer:
- AOC AOC
- Manufacturer Part No:
- 24G4XE
- Order Code:
- SB08482
- Product Range
- AOC Gaming
- Also Known As:
- GTIN UPC EAN: 4038986142045
- Technical Datasheet:
- 24G4XE Datasheet
Product Range Selector (AOC Gaming)
See all from this product rangeProduct Overview
- 3-Sided frameless bezel design for immersive viewing
- 180Hz Rapid refresh rate is ideal for intense and competitive gaming
- Fast IPS panel offers rapid pixel response times and wide viewing angles
- Response Time: 1ms (GtG), 0.5ms (MPRT)
- G-SYNC Compatible & Adaptive Sync (VRR) for smooth gaming without input lag
- Realistic and immersive graphics with HDR10 support
- AOC Gaming convenience features including Game Colour & Shadow Control
- Compatible with PS5 and Xbox Series consoles (1920x1080 @120Hz)
- Unique E-Sports designed stand maximises desk space and provides cable management
- Integrated 2x 2W stereo speaker system with 3.5mm headphone port
- DisplayPort 1.4 and dual HDMI 2.0 connections (HDCP 2.2)
- 80M:1 Dynamic contrast ratio, 1000:1 static
- Ergonomic tilt adjustment: -5°/+23°
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 435x540x177mm
- 3 Year manufacturer warranty
Contents
Monitor, UK mains lead, DisplayPort cable, HDMI cable and user guide
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI
- :
- -
- :
- AOC Gaming
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.00 (£117.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.