You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" 4K UHD VA LED Monitor, HDMI -
U27B3M
- Manufacturer:
 - AOC AOC
 - Manufacturer Part No:
 - U27B3M
 - Order Code:
 - SB08485
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 4038986181525
 - Technical Datasheet:
 - U27B3M Datasheet
 
Product Overview
- 3-Sided frameless bezel design for immersive viewing
 - Antiglare VA panel with WLED backlight ensures deeper blacks and high contrast
 - Realistic and immersive graphics with HDR10 support
 - Adaptive Sync eliminates stuttering an dscreen tearting by matcing the frame rate to your GPU
 - Flicker-Free technology and Low Blue Light features
 - 20M:1 Dynamic contrast ratio, 3500:1 static
 - 300cd/m² Brightness
 - Ergonomic tilt adjustment: -5°/+20°
 - VESA wall mount compatible (100x100)
 - Dimensions (HxWxD): 460x614x230mm
 - 3 Year manufacturer warranty
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Contents
Monitor, UK mains lead and HDMI cable
Product Information
- :
 - 3840 x 2160
 - :
 - Black
 - :
 - 27"
 - :
 - DisplayPort, HDMI
 - :
 - -
 - :
 - -
 - :
 - UK Type G
 
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £159.95 (£191.94) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























