You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fire Legend QF15a 1080p Full HD LED Smart Projector, 500lm HDMI - 

MR.JWM11.001

MR.JWM11.001 - Fire Legend QF15a 1080p Full HD LED Smart Projector, 500lm HDMI
MR.JWM11.001 - Fire Legend QF15a 1080p Full HD LED Smart Projector, 500lm HDMI
MR.JWM11.001 - Fire Legend QF15a 1080p Full HD LED Smart Projector, 500lm HDMI
MR.JWM11.001 - Fire Legend QF15a 1080p Full HD LED Smart Projector, 500lm HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AOPEN AOPEN
Manufacturer Part No:
MR.JWM11.001
Order Code:
SB08394
Product Range
-
Also Known As:
GTIN UPC EAN: 4711121459306
Technical Datasheet:
MR.JWM11.001   Datasheet
See all Technical Docs

Product Overview

The Fire Legend QF15a is a compact smart projector with superior LED lighting. The portable design means you can take the big screen anywhere you need it. Enjoy your favourite media from popular streaming platforms such as Neflix and YouTube. Simply connect a USB flash drive for standalone projection of photos and videos.
  • Compact LCD projector with 1080p Full HD native resolution
  • Supports resolutions up to 4K @60Hz (3840x2160)
  • 10,000 Lumen LED brightness, 500 ANSI Lumens brightness (Standard)
  • Throw ratio: 1.4 (65" @2m)
  • Keystone correction ±30° (vertical/horizontal, manual) with 4 corner adjustment
  • Integrated stereo speakers (2x 5W) and Bluetooth speaker
  • Onboard control panel and intuitive wireless remote
  • Up to 30,000 hours lamp life
  • Connections: HDMI, 2x USB-A, composite video and 3.5mm audio out
  • Dimensions (HxWxD): 130x215x218mm

Product Information


:
1920 x 1080 (Full HD)

:
500lm

:
1000:1

:
-

:
5W Speaker x2

:
-

:
UK Type G

:
-

:
30000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4711121459306

3 In stock

Available until stock is exhausted

£187.40 ( £224.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £187.40 (£224.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --